Search Premier Farnell - Newark

Looking for Answers about MASCOT MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V?

Most Recent Questions
Recent Question:
Need output capacitor for DC-DC converter PT78ST106S?
Recently Answered
Question:
Need output capacitor for DC-DC converter PT78ST106S?
All Q&A >> > (Unknown)

Customer Questions & Answers for
MASCOT MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V

CONVERTER, DC/DC, 40W, 24/12V; DC / DC Converter Mounting:Panel; No. of Outputs:2; Input Voltage DC Min:20V; Input Voltage DC Max:32V; Output Voltage Nom.:13.5V; Output Current Max:3A; Output Power Max:40W; SVHC:No SVHC ;RoHS Compliant: Yes
Customer Questions & Answers:
0 Questions
 | 
0 Answers

Questions & Answers for MASCOT MASCOT - 9062 24/12 - CONVERTER, DC/DC, 40W, 24/12V

This product has not yet received questions or answers. Click here to continue to the product details page.